This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1267BEEG+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX1267BEEG+
JLCPCB Part #
C5668183
Package
-
Description
-40℃~+85℃ 12 1LSB 2 2.7V~3.6V 265kHz Parallel port - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.9371
200+ $12.3443
500+ $11.9318
1000+ $11.7287
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons