
* Images are for reference only
MAX1202BEAP+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX1202BEAP+
- JLCPCB Part #
- C5668171
- Package
- SSOP-20
- Description
- -40℃~+85℃ 12 133kHz 4、8 5V SPI Yes SSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.8316
200+
$25.0711
500+
$24.2335
1000+
$23.8196
Related Products

MAX1203BEAP+
Analog Devices Inc./Maxim Integrated
$9.8432

MAX1202BEPP+
Analog Devices Inc./Maxim Integrated
$68.5577

MAX1204BEAP+
Analog Devices Inc./Maxim Integrated
$13.5222

MAX148BCAP+
Analog Devices Inc./Maxim Integrated
$19.1227

MAX1203BCAP+
Analog Devices Inc./Maxim Integrated
$53.7631

ADS7844NB/1KG4
Texas Instruments
$7.1791
Welcome back, may I help you?