
* Images are for reference only
LTP8800-4AIPV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTP8800-4AIPV#PBF
- JLCPCB Part #
- C28872917
- Package
- SMD,24x22mm
- Description
- 0℃~+125℃ 1 1MHz 22mm 22mm 24mm 45V~65V 500mV~1.1V 90.5% Buck Overheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Overload protection、Programmable output voltage、Programmable soft start、Remote sampling compensation、External clock synchronization、Dynamic voltage regulation SMD,24x22mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$67.8990
40+
$64.6151
Related Products
Welcome back, may I help you?