This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTM4693IV#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTM4693IV#PBF
JLCPCB Part #
C7460410
Package
LGA-25(3.5x4)
Description
-40℃~+125℃ 1 1.25mm 1.8V~5.5V 15uA 2.2MHz 2.6V~5.5V 2A 2mVp-p 3.5mm 4mm Short Circuit Protection、Overheat protection LGA-25(3.5x4) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 490

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $11.8705
10+ $11.4677

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons