
* Images are for reference only
LTC3863HDE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3863HDE#TRPBF
- JLCPCB Part #
- C686526
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+150℃@(TJ) 1 3.5V~60V 850kHz External No DFN-12-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2624
10+
$2.7936
30+
$2.5142
100+
$2.2333
500+
$2.1032
1000+
$2.0438
Welcome back, may I help you?