
* Images are for reference only
LTM4630IY-1B#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM4630IY-1B#PBF
- JLCPCB Part #
- C690523
- Package
- BGA-144
- Description
- -40℃~+125℃ 18A、18A 2 4.5V~15V 500kHz Buck Buck Built-in BGA-144 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$146.3341
200+
$56.6305
500+
$54.6397
1000+
$53.6556
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?