
* Images are for reference only
HMC415LP3ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC415LP3ETR
- JLCPCB Part #
- C661904
- Package
- QFN-16(3x3)
- Description
- 20dB 285mA 3V 4.9GHz~5.9GHz 6dB Low-power mode QFN-16(3x3) RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3568
200+
$5.5558
500+
$5.3609
1000+
$5.2642
Related Products
Welcome back, may I help you?