
* Images are for reference only
LTM4604AIY
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM4604AIY
- JLCPCB Part #
- C690446
- Package
- BGA-66
- Description
- -40℃~+125℃ 1 1.25MHz 2.375V~5.5V 4A Buck Buck Built-in BGA-66 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 170
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.6806
200+
$11.0999
500+
$10.7102
1000+
$10.5169
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?