
* Images are for reference only
LTM2886CY-3I#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM2886CY-3I#PBF
- JLCPCB Part #
- C690359
- Package
- BGA-32
- Description
- 0℃~+70℃ 2500 30kV/us 3V~3.6V Built-in power transformer、Multi-voltage domain interface BGA-32 Digital Isolators (with Power) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6070
200+
$8.7500
500+
$8.4417
1000+
$8.2908
Welcome back, may I help you?