This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTM2886CY-5I#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTM2886CY-5I#PBF
JLCPCB Part #
C690361
Package
BGA-32
Description
0℃~+70℃ 2500 30kV/us 4.5V~5.5V 400kHz Built-in power transformer、Multi-voltage domain interface Unidirectional BGA-32 Digital Isolators (with Power) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 119

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.0920
200+ $8.9370
500+ $8.6229
1000+ $8.4683
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons