This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC7151SIV#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC7151SIV#TRPBF
JLCPCB Part #
C7460398
Package
LQFN-28(4x5)
Description
-40℃~+125℃@(TJ) 1 15A 3.1V~20V 3MHz 500mV~5.5V Buck Buck Built-in Yes LQFN-28(4x5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.3220
200+ $6.9128
500+ $6.6816
1000+ $6.5676

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons