
* Images are for reference only
LTC7150SJY-4#WPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7150SJY-4#WPBF
- JLCPCB Part #
- C3189513
- Package
- BGA-42(6x5)
- Description
- -40℃~+150℃@(TJ) 1 20A 3.1V~20V 400kHz~3MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes BGA-42(6x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4530
30+
$20.4056
Related Products
Welcome back, may I help you?