
* Images are for reference only
LTC1877EMS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1877EMS8#PBF
- JLCPCB Part #
- C117336
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 1 10uA 2.65V~10V 550kHz 600mA 800mV~10V Adjustable Buck Buck Built-in Yes MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$9.0690
10+
$8.8580
30+
$8.7163
100+
$8.5762
Related Products
Welcome back, may I help you?