
* Images are for reference only
LTC7103RUHE-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7103RUHE-1#PBF
- JLCPCB Part #
- C3192071
- Package
- QFN-36(5x6)
- Description
- -40℃~+125℃@(TJ) 1 1V~105V 2.3A 2MHz 4.4V~105V Adjustable Buck Buck Built-in Yes QFN-36(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5775
200+
$7.1905
500+
$6.9365
1000+
$6.8127
Related Products
Welcome back, may I help you?