
* Images are for reference only
AD7783BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7783BRUZ
- JLCPCB Part #
- C651554
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 19.79Hz 24 3V~5V SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3939
200+
$3.6355
500+
$3.5082
1000+
$3.4454
Related Products
Welcome back, may I help you?