
* Images are for reference only
LTC6951IUHF#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6951IUHF#TRPBF
- JLCPCB Part #
- C689849
- Package
- LQFN-40-EP(5x7)
- Description
- -40℃~+105℃ 2.5GHz 3.15V~3.45V 5 LQFN-40-EP(5x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3424
200+
$6.7112
500+
$6.4760
1000+
$6.3601
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?