
* Images are for reference only
ADG858BCPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG858BCPZ-REEL7
- JLCPCB Part #
- C579122
- Package
- LFCSP-16-UQ(2.1x2.1)
- Description
- -40℃~+85℃ 1.8V~5.5V 20ns 2:1 4 580mΩ 70MHz 75pF 8ns LFCSP-16-UQ(2.1x2.1) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3608
10+
$4.6190
30+
$4.1679
100+
$3.7890
Related Products
Welcome back, may I help you?