
* Images are for reference only
LTC690IN8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC690IN8#PBF
- JLCPCB Part #
- C689667
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Tj) 1 35ms 4.65V 4.75V~5.5V Active Low Open Drain Power Supervisor Yes Yes PDIP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2115
200+
$4.3393
500+
$4.1862
1000+
$4.1105
Welcome back, may I help you?