
* Images are for reference only
MAX708EPA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX708EPA+
- JLCPCB Part #
- C3688705
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 1.2V~5.5V 200ms 4.4V Active Low Push-pull Voltage monitor Watchdog timer、Manual reset input PDIP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$31.8238
30+
$30.2945
Related Products