
* Images are for reference only
AD8602ARM-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8602ARM-R2
- JLCPCB Part #
- C4368161
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.7nA 2 2.7V~5.5V 2uV/℃ 33nV/√Hz@1kHz 5.5V 500uV 6V/us 83dB MSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5863
250+
$0.6150
500+
$0.5925
1000+
$0.5828
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?