
* Images are for reference only
LT1965IMS8E-1.8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1965IMS8E-1.8#PBF
- JLCPCB Part #
- C107777
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1.1A 1.8V 20V 310mV@(1.1A) 40uVrms 500uA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0765
10+
$3.5089
30+
$3.1712
100+
$2.8303
500+
$2.6727
1000+
$2.6019
Related Products