
* Images are for reference only
LTC6655CHLS8-2.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6655CHLS8-2.5#PBF
- JLCPCB Part #
- C689434
- Package
- LCC-8(5x5)
- Description
- -40℃~+125℃@(Ta) 0.625uVp-p 2.5V 3V~13.2V 5mA 5ppm/℃ 7.5mA Fixed Series ±0.05% LCC-8(5x5) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 576
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$25.5231
30+
$24.3082
Related Products
Welcome back, may I help you?