
* Images are for reference only
LTC6652AHLS8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6652AHLS8-5#PBF
- JLCPCB Part #
- C689389
- Package
- LCC-8(5x5)
- Description
- -40℃~+125℃@(Ta) 2.8ppmp-p 5.3V~13.2V 560uA 5V 5mA 5ppm/℃ Fixed Series ±0.05% LCC-8(5x5) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 576
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4283
200+
$3.2622
576+
$3.1482
1152+
$3.0904
Related Products
Welcome back, may I help you?