
* Images are for reference only
LTC6605IDJC-14#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6605IDJC-14#TRPBF
- JLCPCB Part #
- C689381
- Package
- DFN-22-EP(3x6)
- Description
- -40℃~+85℃ 14MHz 2 2 2.7V~5.25V Low-pass active filter DFN-22-EP(3x6) Active Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0242
200+
$5.8151
500+
$5.6096
1000+
$5.5085
Welcome back, may I help you?