
* Images are for reference only
LTC6410IUD-6#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6410IUD-6#PBF
- JLCPCB Part #
- C689305
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 0.3uV/℃ 1 1.5V/ns 400uV Differential QFN-16-EP(3x3) Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7775
200+
$2.2357
500+
$2.1572
1000+
$2.1187
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?