
* Images are for reference only
MAX2172ETL+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX2172ETL+T
- JLCPCB Part #
- C5668469
- Package
- TQFN-40(6x6)
- Description
- 87MHz~108MHz、168MHz~240MHz、1.452GHz~1.492GHz General Purpose Tuner TQFN-40(6x6) RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3745
200+
$5.7363
500+
$5.5446
1000+
$5.4495
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX2172ETL+
Analog Devices Inc./Maxim Integrated
$23.8329

MAX2170ETL+T
Analog Devices Inc./Maxim Integrated
$12.7858

MAX2170ETL+
Analog Devices Inc./Maxim Integrated
$13.9298

MAX2171ETL+
Analog Devices Inc./Maxim Integrated
$11.7046

MAX2173ETL/V+T
Analog Devices Inc./Maxim Integrated
$25.2508

MAX2170ETL/V+T
Analog Devices Inc./Maxim Integrated
$17.0348
Welcome back, may I help you?