
* Images are for reference only
LT1117CST-3.3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1117CST-3.3#TRPBF
- JLCPCB Part #
- C782334
- Package
- SOT-223-3
- Description
- 0.003%Vout 0℃~+125℃ 1 1.2V@(800mA) 15V 3.3V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9678
10+
$3.4148
30+
$3.0859
100+
$2.7554
500+
$2.6022
1000+
$2.5329
2000+
$2.5023
Related Products
Welcome back, may I help you?