
* Images are for reference only
LTC6262HDC#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6262HDC#TRMPBF
- JLCPCB Part #
- C215318
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃ 1.8V~5.25V 100dB 100nA 13nV/√Hz@1kHz 150nA 2 240uA 30MHz 400nV/℃ 400uV 5.25V 7V/us Rail-to-Rail Input, Rail-to-Rail Output DFN-8-EP(2x2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9255
10+
$3.3780
30+
$3.0537
100+
$2.7246
500+
$2.5737
1000+
$2.5046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?