
* Images are for reference only
AD4030-24BBCZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4030-24BBCZ
- JLCPCB Part #
- C7455097
- Package
- CSPBGA-64(7x7)
- Description
- -40℃~+125℃ 1 108.4dB 24 2MHz 5.3V~5.5V 500uA 80MHz Built-in Built-in SAR SPI Yes CSPBGA-64(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$60.6860
30+
$57.7977
Related Products
Welcome back, may I help you?