
* Images are for reference only
LTC6258IDC#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6258IDC#TRPBF
- JLCPCB Part #
- C689112
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+125℃ 1 1.5uV/℃ 1.8V~5.25V 240V/ms 38nV/√Hz@1kHz 400uV 5.5V 75nA 95dB DFN-6-EP(2x2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4293
200+
$0.9399
500+
$0.9078
1000+
$0.8917
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?