
* Images are for reference only
LTC2668CUJ-12#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2668CUJ-12#TRPBF
- JLCPCB Part #
- C682586
- Package
- QFN-40-EP(6x6)
- Description
- 0.2LSB 0℃~+70℃ 1.8V~5V 12 16 20.5us SPI、MICROWIRE Voltage Buffer QFN-40-EP(6x6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.5372
200+
$18.7833
500+
$18.1241
1000+
$17.7977
Welcome back, may I help you?