
* Images are for reference only
LTC6255CDC#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6255CDC#TRPBF
- JLCPCB Part #
- C689078
- Package
- DFN-6-EP(2x2)
- Description
- 0℃~+70℃ 1.5uV/℃ 1.8V/us 1.8V~5.25V 100dB 2 20nV/√Hz@1kHz 350uV 5.5V 50nA DFN-6-EP(2x2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4355
200+
$0.9423
500+
$0.9101
1000+
$0.8940
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?