
* Images are for reference only
AD9066ARS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9066ARS
- JLCPCB Part #
- C7455573
- Package
- SSOP-28
- Description
- -40℃~+85℃ 1LSB 2 4.75V~5.25V 6 60MHz Parallel port SSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5538
188+
$11.7922
517+
$11.3992
987+
$11.2043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?