
* Images are for reference only
LTC6229HMS8E#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6229HMS8E#PBF
- JLCPCB Part #
- C678683
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 1 11.75V 120dB 16mA 16uA 2.8V~11.75V 250uV 400nV/℃ 500V/us 800nA 80mA 880pV/√Hz@1MHz 890MHz Enable/shutdown function Rail-to-rail output MSOP-8-EP Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0816
10+
$12.4763
30+
$11.4263
100+
$10.5112
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?