This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT8608SEV#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT8608SEV#TRPBF
JLCPCB Part #
C7460340
Package
LQFN-12(2x3)
Description
-40℃~+125℃@(TJ) 1 1.5A 2.2MHz 2.5V~42V 770mV~42V Adjustable Buck Buck Built-in Yes LQFN-12(2x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4873
200+ $4.5837
500+ $4.4312
1000+ $4.3557

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons