
* Images are for reference only
LTC6227IDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6227IDD#TRPBF
- JLCPCB Part #
- C1881017
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 100mA 11.75V 114dB 180V/us 1nV/√Hz@1MHz 2 2.8V~11.75V 3uA 400nV/℃ 420MHz 5.5mA 8.4uA 95uV Rail-to-Rail Output DFN-10-EP(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1059
200+
$1.5898
500+
$1.5337
1000+
$1.5065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?