
* Images are for reference only
LTC6103CMS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6103CMS8#TRPBF
- JLCPCB Part #
- C678649
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.5uV/℃ 100nA 110dB 120kHz 1mA 2 275uA 4V~60V 4V~60V 85uV MSOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$6.4814
10+
$5.5486
30+
$4.9787
100+
$4.5018
Related Products
Welcome back, may I help you?