
* Images are for reference only
LTC5589IUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC5589IUF#PBF
- JLCPCB Part #
- C688700
- Package
- QFN-24-EP(4x4)
- Description
- -160dBm/Hz -6dBm 2.7V~3.6V 29.5mA 700MHz~6GHz QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0461
10+
$10.4812
30+
$9.4533
100+
$8.5909
Related Products
Welcome back, may I help you?