
* Images are for reference only
LT8362EDD#WTRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8362EDD#WTRPBF
- JLCPCB Part #
- C3187555
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.8V~60V 2A 2MHz Adjustable Boost、Buck-Boost Boost、SEPIC Built-in No DFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2908
200+
$3.2094
500+
$3.0970
1000+
$3.0409
Related Products
Welcome back, may I help you?