
* Images are for reference only
ADG612WYRUZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG612WYRUZ-REEL
- JLCPCB Part #
- C657546
- Package
- TSSOP-16
- Description
- -40℃~+125℃ -5.5V~-2.7V、2.7V~5.5V 1:1 25ns 4 45ns 5pF 680MHz 85Ω TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.3998
Related Products
Welcome back, may I help you?