
* Images are for reference only
LTC4412ES6#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4412ES6#PBF
- JLCPCB Part #
- C107968
- Package
- TSOT-23-6
- Description
- -40℃~+85℃ 11uA 2.5V~28V 2.5uA 32mV 50uA 7V External FET TSOT-23-6 ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0880
10+
$2.6237
30+
$2.3473
100+
$2.0614
500+
$1.9328
1000+
$1.8750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?