
* Images are for reference only
LT3580EMS8E#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3580EMS8E#PBF
- JLCPCB Part #
- C580101
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(TJ) 1 1mA 2.5V~32V 2A 2MHz Adjustable Boost Boost、SEPIC、Inverting Built-in No MSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$4.8663
10+
$4.2353
30+
$3.8613
100+
$3.4824
500+
$3.3074
1000+
$3.2287
Related Products
Welcome back, may I help you?