
* Images are for reference only
LTC4403-1EMS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4403-1EMS8#PBF
- JLCPCB Part #
- C17667848
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1mA 2.7V~6V 300MHz~2.4GHz Integrated power detector、Temperature compensation、Low-power standby MSOP-8 RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 137
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7862
137+
$2.3091
548+
$2.2317
959+
$2.1930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?