
* Images are for reference only
LTC1443IS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1443IS
- JLCPCB Part #
- C5666617
- Package
- SO-16
- Description
- -40℃~+85℃ 10mV 50mV Open-drain TTL、CMOS SO-16 Comparators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7355
200+
$6.2791
500+
$6.0688
1000+
$5.9661
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?