
* Images are for reference only
LTC4370CDE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4370CDE#TRPBF
- JLCPCB Part #
- C688405
- Package
- DFN-16-EP(3x4)
- Description
- 0℃~+70℃ 2 2.9V~18V Active High Under-voltage lockout、Integrated charge pump、Short-Circuit Protection、Reverse current blocking DFN-16-EP(3x4) ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4293
200+
$3.6500
500+
$3.5211
1000+
$3.4583
Related Products
Welcome back, may I help you?