
* Images are for reference only
AD7467BRTZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7467BRTZ-R2
- JLCPCB Part #
- C651045
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 0.5LSB 1 1.6V~3.6V 10 275kHz SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9363
250+
$2.2971
500+
$2.2165
1000+
$2.1778
Related Products
Welcome back, may I help you?