
* Images are for reference only
LTC4365IDDB-1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4365IDDB-1#TRMPBF
- JLCPCB Part #
- C688326
- Package
- DFN-8(2x3)
- Description
- -40℃~+85℃ 2.5V~34V External FET Surface Mount DFN-8(2x3) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 122
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 117
In-stock Item Pricing
Qty Unit Price
1+
$3.4357
10+
$3.2553
30+
$3.1490
100+
$3.0411
500+
$2.9912
1000+
$2.9686
Welcome back, may I help you?