This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC4213CDDB#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC4213CDDB#TRPBF
JLCPCB Part #
C687422
Package
DFN-8(2x3)
Description
0.75mm 0℃~+70℃ 2.3V~6V 2mm 3mm External FET Surface Mount DFN-8(2x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9654
200+ $1.1480
500+ $1.1078
1000+ $1.0886
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons