This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC4238CUFD#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC4238CUFD#PBF
JLCPCB Part #
C3662731
Package
QFN-24(4x5)
Description
0℃~+70℃ 1 4mm 5mm 6.5V~80V External FET Overcurrent Protection、Under-voltage lockout Surface Mount QFN-24(4x5) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 73

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8374
200+ $4.1939
500+ $4.0473
1000+ $3.9749

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons