
* Images are for reference only
LTC4218IDHC-12#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4218IDHC-12#TRPBF
- JLCPCB Part #
- C687478
- Package
- DFN-16-EP(3x5)
- Description
- -40℃~+85℃ 15mV 2.9V~26.5V 3mm 5mm External FET Surface Mount DFN-16-EP(3x5) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6782
10+
$3.1564
30+
$2.8466
100+
$2.5335
Welcome back, may I help you?